Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD12G65C6XTMA1
- RS Stock No.:
- 216-8374
- Mfr. Part No.:
- IDDD12G65C6XTMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.48
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,654 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 424 | $8.24 | $16.48 |
| 426 - 848 | $8.03 | $16.06 |
| 850 + | $7.905 | $15.81 |
*price indicative
- RS Stock No.:
- 216-8374
- Mfr. Part No.:
- IDDD12G65C6XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | SiC Schottky Diode | |
| Package Type | HDSOP | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | 6th Generation CoolSiC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 10 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 92μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 64A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.6mm | |
| Height | 2.35mm | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Width | 15.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type SiC Schottky Diode | ||
Package Type HDSOP | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series 6th Generation CoolSiC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 10 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 92μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 64A | ||
Maximum Operating Temperature 175°C | ||
Length 6.6mm | ||
Height 2.35mm | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Width 15.6mm | ||
Automotive Standard No | ||
Related links
- Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD06G65C6XTMA1
- Infineon 650 V 4 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD04G65C6XTMA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP
- Infineon 650 V 4 A Schottky Barrier Diode Schottky 10-Pin HDSOP
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD16G65C6XTMA1
- Infineon 650 V 10 A Diode Schottky 10-Pin HDSOP
