Infineon 650 V 10 A Diode Schottky 10-Pin HDSOP IDDD10G65C6XTMA1
- RS Stock No.:
- 216-8371
- Mfr. Part No.:
- IDDD10G65C6XTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-8371
- Mfr. Part No.:
- IDDD10G65C6XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | HDSOP | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDDD10G65C6 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 10 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 77μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.6mm | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Height | 2.35mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type HDSOP | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDDD10G65C6 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 10 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 77μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Width 15.6mm | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Height 2.35mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
The Infineon IDD series schottky diode introduces double DPAK (DDPAK), the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. It has current rating of 10 A. It provides a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.
Enabling highest energy efficiency
Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
Reduced parasitic source inductance improves efficiency and ease-of-use
Enables higher power density solutions
- RS Stock No. 2168367
- Mfr. Part No. IDDD04G65C6XTMA1
Each (In a Pack of 5)
$3.528
- RS Stock No. 2168376
- Mfr. Part No. IDDD16G65C6XTMA1
Each (In a Pack of 2)
$11.64
- RS Stock No. 2168367P
- Mfr. Part No. IDDD04G65C6XTMA1
Each (Supplied on a Reel)
$3.528
- RS Stock No. 2168376P
- Mfr. Part No. IDDD16G65C6XTMA1
Each (Supplied on a Reel)
$11.64
Related links
- Infineon 650 V 10 A Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD06G65C6XTMA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD16G65C6XTMA1
- Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD12G65C6XTMA1
- Infineon 650 V 8 A Diode Schottky 10-Pin HDSOP IDDD08G65C6XTMA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP
- Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP









