Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23-3 BAT1504RE6152HTSA1

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$52.45

(exc. GST)

$57.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 1,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$1.049$52.45-
750 - 1450$1.022$51.102%
1500 +$1.006$50.304%

*price indicative

Packaging Options:
RS Stock No.:
218-6280
Mfr. Part No.:
BAT1504RE6152HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Switching Diode

Mount Type

Surface

Package Type

SOT-23-3

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Series

BAT1504R

Diode Configuration

Reverse Series Pair

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

300mV

Maximum Operating Temperature

150°C

Width

2.4mm

Length

2.9mm

Standards/Approvals

RoHS, Pb Free, JEDEC47/20/22, Halogen Free

Height

1mm

Automotive Standard

No

The Infineon RF Schottky diodes which is silicon low barrier N-type devices with an integrated guard ring on chip for over voltage protection. It is used in satellite systems and security systems.

Halogen free

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy