Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
- RS Stock No.:
- 653-2351
- Distrelec Article No.:
- 304-42-436
- Mfr. Part No.:
- BAT1503WE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 653-2351
- Distrelec Article No.:
- 304-42-436
- Mfr. Part No.:
- BAT1503WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Single | |
| Series | BAT15-03W | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 320mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 1.05mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Single | ||
Series BAT15-03W | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 320mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 1.05mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 1.25mm | ||
Automotive Standard No | ||
RF Schottky Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323
- Infineon 4 V 110 mA Diode 3-Pin SOT-323
- Infineon 4 V 110 mA Diode 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode TSLP
