Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- RS Stock No.:
- 216-9725
- Mfr. Part No.:
- TSUP5M45SH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-9725
- Mfr. Part No.:
- TSUP5M45SH
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | SMPC4 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1 mm | |
| Length | 4.45 mm | |
| Maximum Forward Voltage (Vf) | 600 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | PCB | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 180 A | |
| Peak Reverse Current (Ir) | 6 mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type SMPC4 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1 mm | ||
Length 4.45 mm | ||
Maximum Forward Voltage (Vf) 600 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type PCB | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 180 A | ||
Peak Reverse Current (Ir) 6 mA | ||
Standards/Approvals No | ||
The Taiwan semiconductor Schottky diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
AEC-Q101 qualified
Patented Trench Schottky technology
Low power loss, high efficiency
Related links
- Taiwan Semiconductor 45 V 5 A Schottky 3-Pin SMPC4 TSUP5M45SH
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4 TSUP5M60SH
- Taiwan Semiconductor 60 V 10 A Diode Schottky 3-Pin SMPC4
