Taiwan Semiconductor 45 V 5 A, Diode, Schottky 3-Pin SMPC4 TSUP5M45SH
- RS Stock No.:
- 216-9726
- Mfr. Part No.:
- TSUP5M45SH
- Brand:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-9726
- Mfr. Part No.:
- TSUP5M45SH
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
The Taiwan semiconductor Schottky diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
AEC-Q101 qualified
Patented Trench Schottky technology
Low power loss, high efficiency
Related links
- Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4 TSUP5M60SH
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin D2PAK
