Taiwan Semiconductor 60 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M60SH
- RS Stock No.:
- 216-9719
- Mfr. Part No.:
- TSUP10M60SH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9719
- Mfr. Part No.:
- TSUP10M60SH
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | PCB | |
| Product Type | Diode | |
| Package Type | SMPC4 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.45mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 6.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type PCB | ||
Product Type Diode | ||
Package Type SMPC4 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Maximum Operating Temperature 175°C | ||
Length 4.45mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 6.35mm | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor Schottky diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
AEC-Q101 qualified
Patented Trench Schottky technology
Low power loss, high efficiency
Related links
- Taiwan Semiconductor 60 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M60SH
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 60 V 5 A Diode Schottky 3-Pin SMPC4 TSUP5M60SH
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 10 A Diode Schottky 3-Pin SMPC4 TSUP10M45SH
- Taiwan Semiconductor 45 V 5 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 5 A Schottky 3-Pin SMPC4 TSUP5M45SH
