Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK IDD10SG60CXTMA2
- RS Stock No.:
- 249-6927
- Mfr. Part No.:
- IDD10SG60CXTMA2
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$10.33
(exc. GST)
$11.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.33 | - |
| 10 - 99 | $9.29 | 10% |
| 100 - 249 | $8.37 | 18% |
| 250 - 499 | $7.54 | 27% |
| 500 + | $6.77 | 34% |
*price indicative
- RS Stock No.:
- 249-6927
- Mfr. Part No.:
- IDD10SG60CXTMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | SiC Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.8V | |
| Diode Configuration | Single | |
| Series | XDD10SG60 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 860μA | |
| Maximum Forward Voltage Vf | 2.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 410A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Standards/Approvals | RoHS, JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type SiC Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.8V | ||
Diode Configuration Single | ||
Series XDD10SG60 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 860μA | ||
Maximum Forward Voltage Vf 2.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 410A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Standards/Approvals RoHS, JEDEC1 | ||
Automotive Standard No | ||
Related links
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD06G65C6XTMA1
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8 IDL10G65C5XUMA2
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
