Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
- RS Stock No.:
- 244-8984
- Mfr. Part No.:
- V10PWL45CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8984
- Mfr. Part No.:
- V10PWL45CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 25mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 380mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 25mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 380mV | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 6.32mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 100 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM63HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM12CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63HM3/I
