HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- RS Stock No.:
- 903-3365
- Mfr. Part No.:
- ES1B
- Brand:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$615.00
(exc. GST)
$675.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.123 | $615.00 |
| 10000 - 15000 | $0.122 | $610.00 |
| 20000 + | $0.121 | $605.00 |
*price indicative
- RS Stock No.:
- 903-3365
- Mfr. Part No.:
- ES1B
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | ES1B | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 2.42mm | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series ES1B | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 2.42mm | ||
Width 2.9mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Superfast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited offer a range of glass passivated surface mount diodes. They are very productive due to their superfast switching times, high current capacity and low forward voltage drop. The selection provides reverse voltages between 100 to 600 volts in addition to the forward currents that can range up to 3 amps.
Low reverse leakage current
Case Plastic material: UL flammability classification 94V-0
Polarity: Cathode
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- HY Electronic Corp 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1J
- HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC SS110
- HY Electronic Corp 400 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2GA
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
