Bourns 1 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1M

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $6.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.50

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.35$17.50-
750 - 1450$0.341$17.05$6.75
1500 +$0.336$16.80$21.00

*price indicative

Packaging Options:
RS Stock No.:
209-8028
Mfr. Part No.:
CD214A-S1M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

CD214

Rectifier Type

Low loss

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

175°C

Length

4.5mm

Height

1.16mm

Standards/Approvals

No

Width

2.2mm

Automotive Standard

AEC-Q101

The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 1000 V. Maximum Repetitive Peak Reverse Voltage VRRM 1000 V

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy