Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-R12000R
- RS Stock No.:
- 209-8012
- Mfr. Part No.:
- CD214A-R12000R
- Brand:
- Bourns
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.37
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
- Plus 7,700 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.575 | $14.38 | - |
| 750 - 1475 | $0.567 | $14.18 | 1% |
| 1500 + | $0.552 | $13.80 | 3% |
*price indicative
- RS Stock No.:
- 209-8012
- Mfr. Part No.:
- CD214A-R12000R
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 2kV | |
| Diode Configuration | Single | |
| Series | CD214A-R15 | |
| Rectifier Type | Low loss | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.16mm | |
| Length | 4.5mm | |
| Standards/Approvals | JEDEC Standards, RoHS | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 2kV | ||
Diode Configuration Single | ||
Series CD214A-R15 | ||
Rectifier Type Low loss | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.16mm | ||
Length 4.5mm | ||
Standards/Approvals JEDEC Standards, RoHS | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 1 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1M
- Bourns 1 kV 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 1600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1G
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
