onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK FFSD0665B-F085
- RS Stock No.:
- 195-8714
- Mfr. Part No.:
- FFSD0665B-F085
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8714
- Mfr. Part No.:
- FFSD0665B-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 9.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | EliteSiC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 28A | |
| Peak Reverse Current Ir | 160A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 9.1A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series EliteSiC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 28A | ||
Peak Reverse Current Ir 160A | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 6A, 650V, D2, DPAK
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency,increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175 °C
PPAP capable
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
Related links
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Diode Schottky 3-Pin DPAK FFSD0665B
- onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK FFSD0865B-F085
- onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK FFSB3065B-F085
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 27 A Schottky Diode Schottky 3-Pin D2PAK FFSB1065B-F085
