STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZFY
- RS Stock No.:
- 189-4485
- Mfr. Part No.:
- STPS1L60ZFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$20.20
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,850 unit(s) shipping from 06 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.404 | $20.20 |
*price indicative
- RS Stock No.:
- 189-4485
- Mfr. Part No.:
- STPS1L60ZFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS1L60-Y | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Reverse Current Ir | 21mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS1L60-Y | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Reverse Current Ir 21mA | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
