Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX
- RS Stock No.:
- 153-0764
- Mfr. Part No.:
- PMEG6010CEGWX
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$44.50
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11,100 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.445 | $44.50 | - |
| 800 - 3900 | $0.437 | $43.70 | 1% |
| 4000 + | $0.359 | $35.90 | 19% |
*price indicative
- RS Stock No.:
- 153-0764
- Mfr. Part No.:
- PMEG6010CEGWX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
60 V, 1 A Low VF MEGA Schottky barrier rectifier, Planar Maxium Efficiency General Application (MEGA) Schottky barrier diode rectifier with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
Forward current: IF ≤ 1 A
Reverse voltage VR ≤ 60 V
Low forward voltage, typ. VF = 570 mV
Low reverse current, typ. IR = 11 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
- RS Stock No. 8166855
- Mfr. Part No. PMEG3010ER,115
Each (In a Pack of 50)
$0.351
- RS Stock No. 8166849
- Mfr. Part No. PMEG3010BER,115
Each (In a Pack of 50)
$0.401
- RS Stock No. 7805414
- Mfr. Part No. PMEG6020ER,115
Each (In a Pack of 50)
$0.401
- RS Stock No. 1242389
- Mfr. Part No. PMEG3010ER,115
Each (On a Reel of 3000)
$0.122
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123








