STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- RS Stock No.:
- 920-9054
- Mfr. Part No.:
- STPS0560Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$360.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 27 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.12 | $360.00 | - |
| 15000 + | $0.108 | $324.00 | 9% |
*price indicative
- RS Stock No.:
- 920-9054
- Mfr. Part No.:
- STPS0560Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Width 1.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
