Hirschmann GSAZ 2P+E DIN 43650 A, Male Solenoid Valve Connector, No, 400 V ac/dc Voltage
- RS Stock No.:
- 358-5683
- Mfr. Part No.:
- 932429100 GSAZ 200
- Brand:
- Hirschmann
541 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.97
(exc. GST)
$6.57
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.97 |
10 - 24 | $5.81 |
25 + | $5.58 |
- RS Stock No.:
- 358-5683
- Mfr. Part No.:
- 932429100 GSAZ 200
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
![](https://media.rs-online.com/t_line/LD358568-02.gif)
Belden Hirschmann Solenoid Valve Connector, IP65 Rating, Wall Mounting Type - GSAZ Series - 932429100 GSAZ 200
Provide signal and power to valves and sensors with this solenoid valve connector from Belden's Hirschmann range. It has a standard type-A construction with three pins, for easy compatibility with automation networks. There are two poles plus an earth connection, which grounds your equipment and promotes safety. A wide operating temperature range between -40ºC and +125ºC makes this a suitable option for use in demanding environments.
Features & Benefits
• Screw-down installation for strong and secure mounting
• Polyamide housing is thermally stable and resistant to wear
• Polyamide housing is thermally stable and resistant to wear
Applications
• Automotive industry
• Chemical plants
• Food and beverage
• Waste and water processing
• Chemical plants
• Food and beverage
• Waste and water processing
Does this valve connector have an IP rating?
This valve connector has an IP65 rating when installed with a gasket fitting to seal it. This makes it dust-tight and resistant to jets of water from any direction.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V ac/dc |
Gender | Male |
Indicator Light | No |
Mounting Type | Wall Mount |
Colour | Black |
Current Rating | 16A |
Series | GSAZ |
IP Rating | IP65 |
Termination Method | Screw Down, Solder |
Related links
- Hirschmann GSSNA 2P+E DIN 43650 C, Male Solenoid Valve Connector,...
- Hirschmann GSAZ 3P+E DIN 43650 A, Male Solenoid Valve Connector,...
- Hirschmann GSA 2P+E DIN 43650 B, Male Solenoid Valve Connector,...
- Hirschmann GSN 2P+E DIN 43650 B, Male Solenoid Valve Connector,...
- Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector,...
- Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector,...
- Hirschmann GDS 2P+E DIN 43650, Female Solenoid Valve Connector,...
- Hirschmann GDS 2P+E DIN 43650 C, Female Solenoid Valve Connector,...