STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT FERD20U50DJF-TR
- RS Stock No.:
- 189-3963
- Mfr. Part No.:
- FERD20U50DJF-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,547.00
(exc. GST)
$2,802.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.849 | $2,547.00 | - |
| 15000 + | $0.821 | $2,463.00 | 3% |
*price indicative
- RS Stock No.:
- 189-3963
- Mfr. Part No.:
- FERD20U50DJF-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | FERD20U50 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 8 | |
| Maximum Forward Voltage Vf | 510mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 60mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Height | 0.95mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series FERD20U50 | ||
Rectifier Type Fast Recovery | ||
Pin Count 8 | ||
Maximum Forward Voltage Vf 510mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 60mA | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Height 0.95mm | ||
Width 5mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT FERD20U50DJF-TR
- STMicroelectronics 50 V 15 A Diode Schottky 3-Pin DPAK
- IXYS 600 V Diode Fast Recovery 8-Pin DSEI2X61-06P
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT
