onsemi 30 V Diode Schottky 3-Pin SOT-23 MMBD452LT1G
- RS Stock No.:
- 186-7816
- Mfr. Part No.:
- MMBD452LT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.90
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.196 | $4.90 |
| 750 - 1475 | $0.194 | $4.85 |
| 1500 + | $0.188 | $4.70 |
*price indicative
- RS Stock No.:
- 186-7816
- Mfr. Part No.:
- MMBD452LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Dual | |
| Series | MMBD452LT1G | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Dual | ||
Series MMBD452LT1G | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200nA | ||
Maximum Operating Temperature 125°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Schottky Diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications. The Schottky Diode is supplied in an inexpensive plastic package for low cost, high volume consumer and industrial/commercial requirements.
Extremely Low Minority Carrier Lifetime
Very Low Capacitance
Low Reverse Leakage
These Devices are Pb−Free, Halogen Free/BFR Free
Related links
- onsemi 30 V Diode Schottky 3-Pin SOT-23
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT3G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54SLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54LT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54ALT1G










