Huber+Suhner SUCOFORM_47_CU_LSFH Series, 100 m, SUCOFORM_47_CU_LSFH Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- RS Stock No.:
- 283-3920
- Distrelec Article No.:
- 304-34-453
- Mfr. Part No.:
- SUCOFORM_47_CU_LSFH
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$6,609.40
(exc. GST)
$7,270.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $66.094 | $6,609.40 |
| 200 - 200 | $63.451 | $6,345.10 |
| 300 - 300 | $61.01 | $6,101.00 |
| 400 - 400 | $58.75 | $5,875.00 |
| 500 + | $56.652 | $5,665.20 |
*price indicative
- RS Stock No.:
- 283-3920
- Distrelec Article No.:
- 304-34-453
- Mfr. Part No.:
- SUCOFORM_47_CU_LSFH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SUCOFORM_47_CU_LSFH | |
| Voltage | 1kV | |
| Outside Diameter | 1.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1.173 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Jacket Colour | Jet Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Series | SUCOFORM_47_CU_LSFH | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SUCOFORM_47_CU_LSFH | ||
Voltage 1kV | ||
Outside Diameter 1.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Wire | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1.173 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Jacket Colour Jet Black | ||
Jacket Material Polyethylene | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Series SUCOFORM_47_CU_LSFH | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Hand formable cable with 50 Ohm Impedance and made of Steel, Copper and outer conductor of Copper, Tin plated eith operating frequency of greater than or equal to 40 GHz.
Hand-formable
Alternative to semi-rigid cables
Small bend radius
Space saving
Performance comparable to semi-rigid cables
Non-magnetic
LSFH jacket
Related links
- AXINDUS RG214 U Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG214 Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
