onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT3G
- RS Stock No.:
- 781-3923
- Mfr. Part No.:
- BAT54CLT3G
- Brand:
- onsemi
This image is representative of the product range
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1.40
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,600 left, shipping from 09 November 2026
- Plus 600 left, shipping from 09 November 2026
- Plus 200 left, shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.014 | $1.40 | - |
| 2500 - 4900 | $0.014 | $1.40 | - |
| 5000 + | $0.014 | $1.40 | - |
*price indicative
- RS Stock No.:
- 781-3923
- Mfr. Part No.:
- BAT54CLT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | BAT54CL | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 240mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series BAT54CL | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 240mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 3.04mm | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54SLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54LT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54CLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-323
