onsemi 35 V 35 A Schottky Barrier Schottky 3-Pin TO-220 MBR2035CT
- RS Stock No.:
- 186-7484
- Mfr. Part No.:
- MBR2035CT
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7484
- Mfr. Part No.:
- MBR2035CT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Height | 16.3mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Height 16.3mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
This center tap MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
Low Power Loss, High Efficiency
High Surge Capacity
Metal Silicon Junction, Majority Carrier Conduction
High Current Capacity, Low Forward Voltage Drop
Guard Ring for Over-Voltage Protection (OVP)
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 35 V 35 A Schottky Barrier Schottky 3-Pin TO-220 MBR2035CT
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK V35PWL63HM3/I
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK V35PWM63HM3/I
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220 MBR2535CTG
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220 MBR2535CTLG
