Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK V35PWL63HM3/I
- RS Stock No.:
- 244-9044
- Mfr. Part No.:
- V35PWL63HM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.96
(exc. GST)
$25.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,920 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.296 | $22.96 | - |
| 50 - 90 | $2.241 | $22.41 | 2% |
| 100 - 490 | $2.186 | $21.86 | 4% |
| 500 - 1990 | $2.133 | $21.33 | 7% |
| 2000 + | $2.081 | $20.81 | 9% |
*price indicative
- RS Stock No.:
- 244-9044
- Mfr. Part No.:
- V35PWL63HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V35P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 610mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Height | 9.4mm | |
| Length | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V35P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 610mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Height 9.4mm | ||
Length 6.32mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK V35PWM63HM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWL63HM3/I
