onsemi 60 V 20 A Diode Schottky 2-Pin TO-220AC MBR1050

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$78.35

(exc. GST)

$86.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.567$78.35
100 - 150$1.528$76.40
200 +$1.504$75.20

*price indicative

RS Stock No.:
186-7475
Mfr. Part No.:
MBR1050
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

22mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

15.75mm

Width

4.82mm

Length

10.29mm

Automotive Standard

No

This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.

Low Power Loss, High Efficiency

High Surge Capacity

Metal Silicon Junction, Majority Carrier Conduction

High Current Capacity, Low Forward-Voltage Drop

Guard Ring for Over-Voltage Protection (OVP)

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy