onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$81.15

(exc. GST)

$89.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.623$81.15-
100 - 150$1.582$79.102%
200 +$1.559$77.953%

*price indicative

RS Stock No.:
186-7492
Mfr. Part No.:
MBR760
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

7.5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

MBR760

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

850mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

175°C

Width

4.83mm

Standards/Approvals

No

Height

16.51mm

Length

10.67mm

Automotive Standard

AEC-Q101

This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.

Low Power Loss, High Efficiency

High Surge Capacity

Metal Silicon Junction, Majority Carrier Conduction

High Current Capacity, Low Forward-Voltage Drop

Guard Ring for Over-Voltage Protection (OVP)

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy