onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP
- RS Stock No.:
- 781-5792
- Mfr. Part No.:
- MBRF20L60CTG
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 07 April 2027
- Plus 50 unit(s) shipping from 21 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.294 | $16.47 | - |
| 15 - 20 | $3.212 | $16.06 | 2% |
| 25 + | $3.16 | $15.80 | 4% |
*price indicative
- RS Stock No.:
- 781-5792
- Mfr. Part No.:
- MBRF20L60CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 96μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Forward Voltage Vf | 730mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.63mm | |
| Height | 16.12mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 96μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Forward Voltage Vf 730mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.63mm | ||
Height 16.12mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
- RS Stock No. 7925634
- Mfr. Part No. MBRF20200CTG
- RS Stock No. 1453400
- Mfr. Part No. MBRF20200CTG
- RS Stock No. 7925634P
- Mfr. Part No. MBRF20200CTG
- RS Stock No. 5452866
- Mfr. Part No. MBR2545CTG
Related links
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220 MBRF20L60CTG
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220
- onsemi 60 V 10 A Diode Switching 3-Pin TO-220
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220 MBRF30L60CTG
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220 MBR40L60CTG
- onsemi 60 V 10 A Diode Switching 3-Pin TO-220 MBR2060CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220









