onsemi 60 V 20 A Diode Schottky Rectifier 3-Pin TO-220FP MBRF20L60CTG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$74.00

(exc. GST)

$81.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 07 April 2027
  • Plus 50 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.48$74.00
100 - 150$1.443$72.15
200 +$1.42$71.00

*price indicative

RS Stock No.:
178-4772
Mfr. Part No.:
MBRF20L60CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

730mV

Peak Reverse Current Ir

96μA

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Operating Temperature

150°C

Length

10.63mm

Height

16.12mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy