Bernstein 2 mm Abrasive Pencil Fibreglass
- RS Stock No.:
- 465-443
- Distrelec Article No.:
- 180-40-784
- Mfr. Part No.:
- 2-169
- Brand:
- Bernstein
Subtotal (1 unit)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.24 |
*price indicative
- RS Stock No.:
- 465-443
- Distrelec Article No.:
- 180-40-784
- Mfr. Part No.:
- 2-169
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Abrasive Pencil | |
| Sub Type | Fibreglass Eraser | |
| Abrasive Material | Fibreglass | |
| Diameter | 2mm | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Abrasive Pencil | ||
Sub Type Fibreglass Eraser | ||
Abrasive Material Fibreglass | ||
Diameter 2mm | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Replacement mine for model 2-168 features bristles made of durable glass fibre with a length of 112 mm, designed for effective and long lasting use.
For cleaning soldering or welding spots
For rust removal and polishing
For corrections or etchings
