onsemi 200 V 16 A Diode Switching 3-Pin TO-220 MURF1620CTG
- RS Stock No.:
- 184-1039
- Mfr. Part No.:
- MURF1620CTG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$86.75
(exc. GST)
$95.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.735 | $86.75 | - |
| 100 - 150 | $1.691 | $84.55 | 2% |
| 200 + | $1.665 | $83.25 | 4% |
*price indicative
- RS Stock No.:
- 184-1039
- Mfr. Part No.:
- MURF1620CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Dual Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 4.7mm | |
| Length | 10.53mm | |
| Width | 4.7mm | |
| Height | 15.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Dual Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 4.7mm | ||
Length 10.53mm | ||
Width 4.7mm | ||
Height 15.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- VN
Related links
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 MURF1620CTG
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 BYW51-200G
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220 MUR1620CTG
- onsemi 200 V 16 A Diode Fast Recovery 3-Pin TO-220
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Diode Fast Recovery 3-Pin TO-220 BYV32-200G
