onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB MUR1620CTG
- RS Stock No.:
- 124-5335
- Mfr. Part No.:
- MUR1620CTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$113.20
(exc. GST)
$124.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.264 | $113.20 |
| 100 - 150 | $2.208 | $110.40 |
| 200 + | $2.174 | $108.70 |
*price indicative
- RS Stock No.:
- 124-5335
- Mfr. Part No.:
- MUR1620CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Switching Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 975mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Switching Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 975mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Related links
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 MURF1620CTG
- onsemi 200 V 16 A Diode Switching 3-Pin TO-220 BYW51-200G
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220 FEP16DT-E3/45
- onsemi 600 V 16 A Diode Switching 3-Pin TO-220 MUR1660CTG
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220
