onsemi 200 V 16 A Diode General Purpose 3-Pin TO-220AB BYV32-200G

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$129.85

(exc. GST)

$142.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 10 November 2026
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.597$129.85-
100 - 150$2.532$126.602%
200 +$2.493$124.654%

*price indicative

RS Stock No.:
163-2368
Mfr. Part No.:
BYV32-200G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Peak Reverse Current Ir

50μA

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Height

9.28mm

Length

10.28mm

Standards/Approvals

No

Width

4.82mm

Automotive Standard

No

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy