onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- RS Stock No.:
- 124-9994
- Mfr. Part No.:
- MBR20200CTG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$138.65
(exc. GST)
$152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.773 | $138.65 | - |
| 100 - 150 | $2.704 | $135.20 | 2% |
| 200 + | $2.663 | $133.15 | 3% |
*price indicative
- RS Stock No.:
- 124-9994
- Mfr. Part No.:
- MBR20200CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Length 10.28mm | ||
Height 9.28mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Related links
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBR20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220 MBRF20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH1602CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220 STTH2002CFP
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG
