onsemi 1.2 kV 15 A Hyperfast Diode Switching 2-Pin TO-220AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.82

(exc. GST)

$4.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Units
Per unit
1 - 12$3.82
13 - 24$3.78
25 +$3.73

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$10.17

(exc. GST)

$11.19

(inc. GST)

RS Stock No.:
183-7140
Mfr. Part No.:
RHRP15120
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Hyperfast Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

3.2V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

RoHS

Length

10.67mm

Width

4.83mm

Height

9.65mm

Automotive Standard

No

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy