STMicroelectronics 1.2 kV 15 A Diode Switching 2-Pin DO-247 STTH1512W
- RS Stock No.:
- 168-7907
- Mfr. Part No.:
- STTH1512W
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$91.77
(exc. GST)
$100.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $3.059 | $91.77 |
| 150 + | $2.753 | $82.59 |
*price indicative
- RS Stock No.:
- 168-7907
- Mfr. Part No.:
- STTH1512W
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH1512 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 105ns | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Diameter | 3.75mm | |
| Standards/Approvals | RoHS | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH1512 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 105ns | ||
Height 20.15mm | ||
Width 5.15mm | ||
Diameter 3.75mm | ||
Standards/Approvals RoHS | ||
Length 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 15 A Diode Switching 2-Pin DO-247 STTH1512W
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247 STTH3012W
- STMicroelectronics 1200 V 60 A Diode Switching 2-Pin DO-247 STTH6012W
- STMicroelectronics 1200 V 15 A Diode Switching 3-Pin D2PAK
- STMicroelectronics 1200 V 10 A Diode Schottky 2-Pin DO-247
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247
