WeEn Semiconductors Co., Ltd 150 V 8 A Diode Switching 2-Pin TO-220AC BYW29E-150,127
- RS Stock No.:
- 177-7379
- Mfr. Part No.:
- BYW29E-150,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7379
- Mfr. Part No.:
- BYW29E-150,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 88A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 25 | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 88A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 25 | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Length 10.3mm | ||
Width 4.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
- RS Stock No. 1037579
- Mfr. Part No. BYW29E-200,127
Each (In a Tube of 50)
$1.666
- RS Stock No. 1689401
- Mfr. Part No. BYC8-600,127
Each (In a Tube of 50)
$1.323
- RS Stock No. 0508333
- Mfr. Part No. BYV29-400,127
Each (In a Pack of 5)
$2.296
- RS Stock No. 1781421
- Mfr. Part No. BYV29-400,127
Each (In a Tube of 50)
$1.029
Related links
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 400 V 9 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co., Ltd 500 V 9 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127









