ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.29

(exc. GST)

$25.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,305 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.658$23.29-
50 - 95$4.574$22.871%
100 - 245$4.492$22.463%
250 - 995$4.414$22.075%
1000 +$4.336$21.686%

*price indicative

Packaging Options:
RS Stock No.:
235-2709
Mfr. Part No.:
RBQ20BM100ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

770mV

Maximum Operating Temperature

150°C

Height

10.4mm

Standards/Approvals

No

Length

6.8mm

Width

6.4mm

Automotive Standard

No

The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive Peak reverse voltage of 100 V.

Power mold type

Cathode common dual type

Silicon epitaxial Planar structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy