Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7075
Mfr. Part No.:
VS-30WQ10FNHM3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-252AA

Maximum Continuous Forward Current If

3.5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

960mV

Peak Non-Repetitive Forward Surge Current Ifsm

440A

Peak Reverse Current Ir

4.9mA

Maximum Operating Temperature

150°C

Width

6.22mm

Length

6.73mm

Height

2.38mm

Standards/Approvals

No

Automotive Standard

AEC-Q101, AEC-Q101

COO (Country of Origin):
CN
The VS-30WQ10FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Low forward voltage drop

Guard ring for enhanced ruggedness and long term reliability

Popular D-PAK outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy