Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK
- RS Stock No.:
- 180-7320
- Mfr. Part No.:
- VS-30WQ06FNHM3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.46
(exc. GST)
$12.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.146 | $11.46 |
| 20 - 30 | $1.116 | $11.16 |
| 40 + | $1.10 | $11.00 |
*price indicative
- RS Stock No.:
- 180-7320
- Mfr. Part No.:
- VS-30WQ06FNHM3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 490A | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 650mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3.5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 490A | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 650mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The VS-30WQ06FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Low forward voltage drop
Guard ring for enhanced ruggedness and long term reliability
Popular D-PAK outline
Related links
- Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ06FNHM3
- Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-30WQ06FN-M3
- Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ06FN-M3
