Vishay 20 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P2L-M3/89A
- RS Stock No.:
- 180-7236
- Mfr. Part No.:
- MSS1P2L-M3/89A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.95
(exc. GST)
$17.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1100 | $0.319 | $15.95 |
| 1150 - 2200 | $0.311 | $15.55 |
| 2250 + | $0.307 | $15.35 |
*price indicative
- RS Stock No.:
- 180-7236
- Mfr. Part No.:
- MSS1P2L-M3/89A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AD | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 150°C | |
| Height | 730μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AD | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 150°C | ||
Height 730μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Very low profile - typical height of 0.65 mm
Ideal for automated placement
Low forward voltage drop, low power losses
APPLICATIONS:
For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Related links
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-219AD
- Vishay 20 V 2 A Diode Schottky 2-Pin DO-219AD MSS2P2-M3/89A
- Vishay 20 V 2 A Diode Schottky 2-Pin DO-219AD
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P3-M3/89A
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP MSS1P6-M3/89A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
