Vishay 20 V 2 A Diode Schottky 2-Pin DO-219AD MSS2P2-M3/89A

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save $3.60

View bulk pricing options

Subtotal (1 pack of 100 units)*

$22.80

(exc. GST)

$25.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1100$0.228$22.80-
1200 - 2200$0.225$22.50$3.60
2300 +$0.219$21.90$20.70

*price indicative

Packaging Options:
RS Stock No.:
180-7103
Mfr. Part No.:
MSS2P2-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AD

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

20mA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Height

730μm

Length

2.3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Very low profile - typical height of 0.65 mm

Ideal for automated placement

Low forward voltage drop, low power losses

APPLICATIONS:

For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy