STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100U
- RS Stock No.:
- 168-6228
- Mfr. Part No.:
- STPS2H100U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $237.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$487.50
(exc. GST)
$535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.195 | $487.50 | - |
| 12500 + | $0.176 | $440.00 | $237.50 |
*price indicative
- RS Stock No.:
- 168-6228
- Mfr. Part No.:
- STPS2H100U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS2H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 0.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS2H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 0.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100UY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA STPS1H100U
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA STPS3H100U
