onsemi 45 V 25 A Diode Schottky Rectifier 3-Pin TO-220FP MBRF2545CTG
- RS Stock No.:
- 178-4773
- Mfr. Part No.:
- MBRF2545CTG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 178-4773
- Mfr. Part No.:
- MBRF2545CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.63mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 16.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Length 10.63mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 16.12mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220 MBR2545CTG
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK MBRD1045T4G
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G
