onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$843.20

(exc. GST)

$927.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800$1.054$843.20-
1600 - 2400$1.027$821.602%
3200 +$1.011$808.804%

*price indicative

RS Stock No.:
125-0000
Mfr. Part No.:
MBRB1545CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

840mV

Maximum Operating Temperature

175°C

Length

10.29mm

Height

4.83mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy