onsemi 1.2 kV 22.5 A Diode Schottky 3-Pin DPAK FFSD08120A
- RS Stock No.:
- 178-4651
- Mfr. Part No.:
- FFSD08120A
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 938 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 624 | $10.07 |
| 625 - 1249 | $9.82 |
| 1250 + | $9.68 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
$10,905.00
(exc. GST)
$11,995.50
(inc. GST)
- RS Stock No.:
- 178-4651
- Mfr. Part No.:
- FFSD08120A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 22.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 530A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 22.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 530A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 1200 V, D1, DPAK
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 1200 V, D1, DPAK
Related links
- onsemi 1200 V 22.5 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220 FFSP2065B
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD NDSH40120CDN
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD

