onsemi 1.2 kV 22.5 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 178-4262
- Mfr. Part No.:
- FFSD08120A
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4262
- Mfr. Part No.:
- FFSD08120A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 22.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 530A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 22.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 530A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 1200 V, D1, DPAK
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 1200 V, D1, DPAK
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
Related links
- onsemi 1200 V 22.5 A Diode Schottky 3-Pin DPAK FFSD08120A
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD NDSH40120CDN
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK
