onsemi 1.2 kV 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
648-526
Mfr. Part No.:
UJ3D1210KSD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Schottky Diode & Rectifier

Package Type

TO-247-3

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

2x Common Cathode Pair

Series

UJ3

Rectifier Type

Merged Pin Schottky

Pin Count

3

Peak Reverse Current Ir

110μA

Maximum Forward Voltage Vf

2.6V

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-Free, RoHS

Width

5.03mm

Height

20.96mm

Length

15.9mm

Automotive Standard

No

COO (Country of Origin):
PH
The ON Semiconductor Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Easy paralleling

Extremely fast switching not dependent on temperature

No reverse or forward recovery

100% UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy