ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$37.20

(exc. GST)

$41.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 400$0.186$37.20-
600 - 800$0.181$36.202%
1000 - 1800$0.175$35.005%
2000 - 3800$0.17$34.008%
4000 +$0.165$33.0011%

*price indicative

RS Stock No.:
178-0400
Mfr. Part No.:
RB521CM-30T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-923

Maximum Continuous Forward Current If

10mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB521CM

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Maximum Forward Voltage Vf

450mV

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Width

650μm

Height

400μm

Standards/Approvals

No

Length

910μm

Automotive Standard

No

COO (Country of Origin):
TH
RB521CM-30 is super low VF high reliability Schottky Barrier Diode, suitable for general rectification.

Ultra small mold type (VMN2M)

High reliability

Super Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy