Vishay 1.2 kV 110 A Diode Soft Recovery 4-Pin SOT-227 VS-HFA220FA120
- RS Stock No.:
- 177-7626
- Mfr. Part No.:
- VS-HFA220FA120
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-7626
- Mfr. Part No.:
- VS-HFA220FA120
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 110A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Series | VSX | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 3.89V | |
| Peak Reverse Current Ir | 15mA | |
| Peak Reverse Recovery Time trr | 255ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 26mm | |
| Height | 12mm | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Diameter | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 110A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Series VSX | ||
Rectifier Type Soft Recovery | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 3.89V | ||
Peak Reverse Current Ir 15mA | ||
Peak Reverse Recovery Time trr 255ns | ||
Maximum Operating Temperature 150°C | ||
Width 26mm | ||
Height 12mm | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Diameter 12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1200 V 110 A Diode Soft Recovery 4-Pin SOT-227
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA40
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB230FA60
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
