Wolfspeed 1.2 kV 17 A Diode Schottky 2-Pin TO-220 C4D05120A
- RS Stock No.:
- 177-7166
- Mfr. Part No.:
- C4D05120A
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7166
- Mfr. Part No.:
- C4D05120A
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.2 kV | |
| Maximum Continuous Forward Current (If) | 17 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | TO-220 | |
| Automotive Standard | No | |
| Diode Configuration | Single | |
| Height | 15.62 mm | |
| Length | 10.41 mm | |
| Maximum Forward Voltage (Vf) | 3 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 46 A | |
| Peak Reverse Current (Ir) | 300 μA | |
| Standards/Approvals | No | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.2 kV | ||
Maximum Continuous Forward Current (If) 17 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type TO-220 | ||
Automotive Standard No | ||
Diode Configuration Single | ||
Height 15.62 mm | ||
Length 10.41 mm | ||
Maximum Forward Voltage (Vf) 3 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 46 A | ||
Peak Reverse Current (Ir) 300 μA | ||
Standards/Approvals No | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 1200 V 17 A Diode Schottky 2-Pin TO-220 C4D05120A
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220 C4D02120A
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220 C4D10120A
- IXYS 1200 V 17 A Diode Switching 2-Pin TO-220
