onsemi 1.2 kV 38 A Diode 2-Pin TO-247-2LD NDSH30120C-F155
- RS Stock No.:
- 218-676
- Mfr. Part No.:
- NDSH30120C-F155
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$17.12
(exc. GST)
$18.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 886 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $17.12 |
| 10 - 99 | $15.40 |
| 100 + | $14.21 |
*price indicative
- RS Stock No.:
- 218-676
- Mfr. Part No.:
- NDSH30120C-F155
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247-2LD | |
| Maximum Continuous Forward Current If | 38A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | NDSH | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.078kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247-2LD | ||
Maximum Continuous Forward Current If 38A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series NDSH | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.078kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higherreliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
Related links
- onsemi 1200 V 38 A Diode 3-Pin TO-247-3LD NDSH30120CDN
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2LD NDSH50120C-F155
- onsemi 1200 V 12 A Diode 2-Pin TO-247-2LD NDSH10120C-F155
- onsemi 1200 V 26 A Diode 2-Pin TO-247-2LD NDSH20120C-F155
- onsemi 1200 V 46 A Diode 2-Pin TO-247-2LD NDSH40120C-F155
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247 C4D10120D
- onsemi 650 V 20 A Diode 2-Pin TO-247-2LD FFSH2065B-F155
